
0603X475K100CT | |
|---|---|
DigiKey Part Number  | 1292-0603X475K100CTTR-ND - Tape & Reel (TR) 1292-0603X475K100CT-ND - Cut Tape (CT) 1292-0603X475K100CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603X475K100CT  | 
Description  | CAP CER 4.7UF 10V X5R 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603X475K100CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 50 | $0.20400 | $10.20 | 
| 100 | $0.17460 | $17.46 | 
| 500 | $0.12532 | $62.66 | 
| 1,000 | $0.11022 | $110.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.08063 | $322.52 | 
| 8,000 | $0.07527 | $602.16 | 
| 12,000 | $0.07477 | $897.24 | 
| 20,000 | $0.07062 | $1,412.40 | 
| 28,000 | $0.06793 | $1,902.04 | 
| 40,000 | $0.06535 | $2,614.00 | 
| 48,000 | $0.06413 | $3,078.24 | 
| 96,000 | $0.06209 | $5,960.64 | 

