0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X475K100CT

DigiKey Part Number
1292-0603X475K100CTTR-ND - Tape & Reel (TR)
1292-0603X475K100CT-ND - Cut Tape (CT)
1292-0603X475K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X475K100CT
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X475K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30200$3.02
50$0.20400$10.20
100$0.17460$17.46
500$0.12532$62.66
1,000$0.11022$110.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08063$322.52
8,000$0.07527$602.16
12,000$0.07477$897.24
20,000$0.07062$1,412.40
28,000$0.06793$1,902.04
40,000$0.06535$2,614.00
48,000$0.06413$3,078.24
96,000$0.06209$5,960.64
Manufacturers Standard Package