0603N6R8B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95269
Datasheet

Parametric Equivalent


YAGEO
In Stock: 550
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,634
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.20974
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.75099
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.45210
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.40090
Datasheet
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N6R8B101CT

DigiKey Part Number
1292-0603N6R8B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N6R8B101CT
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N6R8B101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C689B1GACKEMET0CBR06C689B1GAC-ND$0.95269Parametric Equivalent
CC0603BRNPO0BN6R8YAGEO55013-CC0603BRNPO0BN6R8CT-ND$0.82000Parametric Equivalent
GCM1885C2A6R8BA16DMurata Electronics12,634490-GCM1885C2A6R8BA16DCT-ND$1.23000Parametric Equivalent
GCM1885C2A6R8BA16JMurata Electronics0490-GCM1885C2A6R8BA16JTR-ND$0.20974Parametric Equivalent
GMC10CG6R8B100NTCal-Chip Electronics, Inc.12,0004713-GMC10CG6R8B100NTCT-ND$1.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08125$325.00
Manufacturers Standard Package