
GMC10CG6R8B100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG6R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B100NT |
Description | CAP0603 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.43960 | $21.98 |
100 | $0.37950 | $37.95 |
500 | $0.27890 | $139.45 |
1,000 | $0.24754 | $247.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20475 | $819.00 |
8,000 | $0.18864 | $1,509.12 |
12,000 | $0.18058 | $2,166.96 |
20,000 | $0.17165 | $3,433.00 |
28,000 | $0.16643 | $4,660.04 |
40,000 | $0.16141 | $6,456.40 |
48,000 | $0.15903 | $7,633.44 |
96,000 | $0.15103 | $14,498.88 |
100,000 | $0.15060 | $15,060.00 |