Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N5R0B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N5R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R0B500CT |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C509B5GAC | KEMET | 11,474 | 399-CBR06C509B5GACCT-ND | $1.89000 | Parametric Equivalent |
| CC0603BRNPO9BN5R0 | YAGEO | 5,650 | 13-CC0603BRNPO9BN5R0CT-ND | $1.48000 | Parametric Equivalent |
| CL10C050BB8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10C050BB8NNWCTR-ND | $0.07537 | Parametric Equivalent |
| GCM1885C1H5R0BA16D | Murata Electronics | 0 | 490-GCM1885C1H5R0BA16DTR-ND | $0.69032 | Parametric Equivalent |
| GCM1885C1H5R0BA16J | Murata Electronics | 0 | 490-GCM1885C1H5R0BA16JTR-ND | $0.63022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05241 | $209.64 |






