
GMC10CG5R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R0B50NT |
Description | CAP0603 COG 5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78760 | $39.38 |
| 100 | $0.69310 | $69.31 |
| 500 | $0.53424 | $267.12 |
| 1,000 | $0.48515 | $485.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41173 | $1,646.92 |
| 8,000 | $0.38449 | $3,075.92 |
| 12,000 | $0.37084 | $4,450.08 |
| 20,000 | $0.35573 | $7,114.60 |
| 28,000 | $0.34689 | $9,712.92 |
| 40,000 | $0.33840 | $13,536.00 |

