
0603N3R9B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N3R9B500CTTR-ND - Tape & Reel (TR) 1292-0603N3R9B500CT-ND - Cut Tape (CT) 1292-0603N3R9B500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N3R9B500CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N3R9B500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.14200 | $7.10 |
| 100 | $0.12070 | $12.07 |
| 500 | $0.08534 | $42.67 |
| 1,000 | $0.07449 | $74.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05356 | $214.24 |
| 8,000 | $0.05226 | $418.08 |
| 12,000 | $0.04926 | $591.12 |
| 20,000 | $0.04594 | $918.80 |
| 28,000 | $0.04573 | $1,280.44 |
| 40,000 | $0.04214 | $1,685.60 |

