
0603N3R9B500CT | |
|---|---|
DigiKey Part Number  | 1292-0603N3R9B500CTTR-ND - Tape & Reel (TR) 1292-0603N3R9B500CT-ND - Cut Tape (CT) 1292-0603N3R9B500CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603N3R9B500CT  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603N3R9B500CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 50 | $0.14200 | $7.10 | 
| 100 | $0.12070 | $12.07 | 
| 500 | $0.08534 | $42.67 | 
| 1,000 | $0.07449 | $74.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.05356 | $214.24 | 
| 8,000 | $0.05226 | $418.08 | 
| 12,000 | $0.04926 | $591.12 | 
| 20,000 | $0.04594 | $918.80 | 
| 28,000 | $0.04573 | $1,280.44 | 
| 40,000 | $0.04214 | $1,685.60 | 

