0603N391G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.14632
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14587
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14211
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.44742
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.39011
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.10653
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00824
Datasheet
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N391G101CT

DigiKey Part Number
1292-0603N391G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N391G101CT
Description
CAP CER 390PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N391G101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N391G101CTWalsin Technology Corporation01292-HH18N391G101CTTR-ND$0.14632Parametric Equivalent
GCM1885C2A391GA16DMurata Electronics0490-GCM1885C2A391GA16DTR-ND$0.14587Parametric Equivalent
GCM1885C2A391GA16JMurata Electronics0490-GCM1885C2A391GA16JTR-ND$0.14211Parametric Equivalent
GMC10CG391G100NTCal-Chip Electronics, Inc.4,0004713-GMC10CG391G100NTCT-ND$4.11000Parametric Equivalent
GMC10CG391G100NTDCal-Chip Electronics, Inc.10,0004713-GMC10CG391G100NTDCT-ND$4.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12304$492.16
Manufacturers Standard Package