VJ0603A391GXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35114
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.23774
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.06852
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.03501
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.10653
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.84361
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.12304
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14587
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14211
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.44742
Datasheet
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A391GXBPW1BC

DigiKey Part Number
VJ0603A391GXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A391GXBPW1BC
Description
CAP CER 390PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A391GXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A391FXBACVishay Vitramon0VJ0603A391FXBAC-ND$3.70280Upgrade
VJ0603A391FXBAPVishay Vitramon0VJ0603A391FXBAP-ND$3.66467Upgrade
VJ0603A391FXBCW1BCVishay Vitramon0VJ0603A391FXBCW1BC-ND$1.35114Upgrade
VJ0603A391FXBPW1BCVishay Vitramon0VJ0603A391FXBPW1BC-ND$1.23774Upgrade
VJ0603A391GXBACVishay Vitramon0VJ0603A391GXBAC-ND$3.06852Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.00824$15,123.60
Manufacturers Standard Package