Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N331G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N331G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N331G500CT |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N331G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N331G500CT | Walsin Technology Corporation | 0 | 1292-HH18N331G500CTTR-ND | $0.11426 | Parametric Equivalent |
| AC0603GRNPO9BN331 | YAGEO | 0 | 13-AC0603GRNPO9BN331TR-ND | $0.27793 | Parametric Equivalent |
| C0603C331G5GACTU | KEMET | 11,441 | 399-C0603C331G5GACTUCT-ND | $5.76000 | Parametric Equivalent |
| C0603C331G5GALTU | KEMET | 0 | 399-C0603C331G5GALTUTR-ND | $2.43556 | Parametric Equivalent |
| C0603T331G5GCLTU | KEMET | 0 | 399-C0603T331G5GCLTUTR-ND | $6.25923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08838 | $353.52 |









