
CC0603GRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-3353-2-ND - Tape & Reel (TR) 311-3353-1-ND - Cut Tape (CT) 311-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.47930 | $47.93 |
| 500 | $0.36142 | $180.71 |
| 1,000 | $0.32516 | $325.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25791 | $1,031.64 |
| 8,000 | $0.23871 | $1,909.68 |
| 12,000 | $0.22910 | $2,749.20 |
| 20,000 | $0.21846 | $4,369.20 |
| 28,000 | $0.21224 | $5,942.72 |
| 40,000 | $0.20626 | $8,250.40 |

