
0603N330F500CT | |
|---|---|
DigiKey Part Number | 1292-1517-2-ND - Tape & Reel (TR) 1292-1517-1-ND - Cut Tape (CT) 1292-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N330F500CT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N330F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19910 | $19.91 |
| 500 | $0.15192 | $75.96 |
| 1,000 | $0.12809 | $128.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11247 | $449.88 |
| 8,000 | $0.09235 | $738.80 |
| 12,000 | $0.08768 | $1,052.16 |
| 20,000 | $0.08251 | $1,650.20 |
| 28,000 | $0.06956 | $1,947.68 |
| 40,000 | $0.06924 | $2,769.60 |
| 48,000 | $0.06909 | $3,316.32 |
| 96,000 | $0.06855 | $6,580.80 |
| 100,000 | $0.06852 | $6,852.00 |

