Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N330F250CT | |
|---|---|
DigiKey Part Number | 1292-0603N330F250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N330F250CT |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N330F250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330F3GACTU | KEMET | 6,718 | 399-C0603C330F3GACTUCT-ND | $7.81000 | Parametric Equivalent |
| VJ0603A330FXXCW1BC | Vishay Vitramon | 2,950 | 720-VJ0603A330FXXCW1BCCT-ND | $1.81000 | Parametric Equivalent |
| VJ0603A330FXXPW1BC | Vishay Vitramon | 0 | VJ0603A330FXXPW1BC-ND | $0.32899 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09438 | $377.52 |



