
C0603C330F3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C330F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C330F3GACTUCT-ND - Cut Tape (CT) 399-C0603C330F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330F3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330F3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.65600 | $46.56 |
50 | $3.59800 | $179.90 |
100 | $3.13990 | $313.99 |
500 | $2.76416 | $1,382.08 |
1,000 | $2.59320 | $2,593.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.33685 | $9,347.40 |
8,000 | $2.22123 | $17,769.84 |
12,000 | $2.19377 | $26,325.24 |
20,000 | $2.14085 | $42,817.00 |
28,000 | $2.10990 | $59,077.20 |
40,000 | $2.04914 | $81,965.60 |