Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N220K101CT | |
|---|---|
DigiKey Part Number | 1292-0603N220K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N220K101CT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220K1GACAUTO | KEMET | 13,857 | 399-C0603C220K1GACAUTOCT-ND | $2.30000 | Parametric Equivalent |
| C0603C220K1GACTU | KEMET | 7,153 | 399-C0603C220K1GACTUCT-ND | $2.14000 | Parametric Equivalent |
| VJ0603A220KXBCW1BC | Vishay Vitramon | 0 | VJ0603A220KXBCW1BC-ND | $0.20745 | Parametric Equivalent |
| VJ0603A220KXBPW1BC | Vishay Vitramon | 0 | VJ0603A220KXBPW1BC-ND | $0.17895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04547 | $181.88 |



