
C0603C220K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C220K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C220K1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C220K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220K1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220K1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.85420 | $85.42 |
| 500 | $0.66348 | $331.74 |
| 1,000 | $0.60477 | $604.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51680 | $2,067.20 |
| 8,000 | $0.48414 | $3,873.12 |
| 12,000 | $0.46780 | $5,613.60 |
| 20,000 | $0.44968 | $8,993.60 |
| 28,000 | $0.43909 | $12,294.52 |
| 40,000 | $0.42890 | $17,156.00 |

