
0603N150F500CT | |
|---|---|
DigiKey Part Number  | 1292-1485-2-ND - Tape & Reel (TR) 1292-1485-1-ND - Cut Tape (CT) 1292-1485-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603N150F500CT  | 
Description  | CAP CER 15PF 50V C0G/NP0 0603  | 
Customer Reference  | |
Detailed Description  | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603N150F500CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.40800 | $4.08 | 
| 50 | $0.27900 | $13.95 | 
| 100 | $0.23990 | $23.99 | 
| 500 | $0.17492 | $87.46 | 
| 1,000 | $0.14645 | $146.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.09817 | $392.68 | 
| 8,000 | $0.09265 | $741.20 | 
| 12,000 | $0.09206 | $1,104.72 | 
| 20,000 | $0.09138 | $1,827.60 | 
| 28,000 | $0.08670 | $2,427.60 | 
| 40,000 | $0.08632 | $3,452.80 | 
| 48,000 | $0.08613 | $4,134.24 | 
| 96,000 | $0.08549 | $8,207.04 | 
| 100,000 | $0.08546 | $8,546.00 | 

