0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N101J101CT

DigiKey Part Number
1292-1474-2-ND - Tape & Reel (TR)
1292-1474-1-ND - Cut Tape (CT)
1292-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N101J101CT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N101J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
50$0.11920$5.96
100$0.10120$10.12
500$0.07082$35.41
1,000$0.06160$61.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04777$191.08
8,000$0.04267$341.36
12,000$0.04011$481.32
20,000$0.03729$745.80
28,000$0.03564$997.92
40,000$0.03406$1,362.40
48,000$0.03331$1,598.88
96,000$0.03078$2,954.88
100,000$0.03065$3,065.00
Manufacturers Standard Package