
0603B473J250CT | |
|---|---|
DigiKey Part Number  | 1292-1445-2-ND - Tape & Reel (TR) 1292-1445-1-ND - Cut Tape (CT) 1292-1445-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603B473J250CT  | 
Description  | CAP CER 0.047UF 25V X7R 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603B473J250CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.18800 | $1.88 | 
| 50 | $0.12560 | $6.28 | 
| 100 | $0.10610 | $10.61 | 
| 500 | $0.07456 | $37.28 | 
| 1,000 | $0.06486 | $64.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.02807 | $112.28 | 
| 8,000 | $0.02678 | $214.24 | 
| 12,000 | $0.02662 | $319.44 | 
| 20,000 | $0.02647 | $529.40 | 
| 28,000 | $0.02632 | $736.96 | 
| 40,000 | $0.02625 | $1,050.00 | 
| 48,000 | $0.02600 | $1,248.00 | 

