
0603B473J250CT | |
|---|---|
DigiKey Part Number | 1292-1445-2-ND - Tape & Reel (TR) 1292-1445-1-ND - Cut Tape (CT) 1292-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B473J250CT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B473J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10610 | $10.61 |
| 500 | $0.07456 | $37.28 |
| 1,000 | $0.06486 | $64.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02807 | $112.28 |
| 8,000 | $0.02678 | $214.24 |
| 12,000 | $0.02662 | $319.44 |
| 20,000 | $0.02647 | $529.40 |
| 28,000 | $0.02632 | $736.96 |
| 40,000 | $0.02625 | $1,050.00 |
| 48,000 | $0.02600 | $1,248.00 |

