Direct
Parametric Equivalent

0402X474K500CT | |
|---|---|
DigiKey Part Number | 1292-1373-2-ND - Tape & Reel (TR) 1292-1373-1-ND - Cut Tape (CT) 1292-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X474K500CT |
Description | CAP CER 0.47UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X474K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61H474KE11D | Murata Electronics | 8,557 | 490-16354-1-ND | $0.82000 | Direct |
| GMC04X5R474K50NT | Cal-Chip Electronics, Inc. | 4,441 | 4713-GMC04X5R474K50NTCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71744 | $7,174.40 |
| 20,000 | $0.69502 | $13,900.40 |
| 30,000 | $0.67260 | $20,178.00 |
| 50,000 | $0.62776 | $31,388.00 |
| 100,000 | $0.58292 | $58,292.00 |



