
GMC04X5R474K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R474K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R474K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R474K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R474K50NT |
Description | CAP0402 X5R 0.47UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33700 | $16.85 |
| 100 | $0.29190 | $29.19 |
| 500 | $0.21492 | $107.46 |
| 1,000 | $0.19140 | $191.40 |
| 2,500 | $0.16654 | $416.35 |
| 5,000 | $0.15160 | $758.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13932 | $1,393.20 |
| 20,000 | $0.12923 | $2,584.60 |
| 30,000 | $0.12417 | $3,725.10 |
| 50,000 | $0.11857 | $5,928.50 |
| 70,000 | $0.11530 | $8,071.00 |
| 100,000 | $0.11215 | $11,215.00 |

