0402X474K500CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 60,420
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,441
Unit Price: $0.90000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X474K500CT

DigiKey Part Number
1292-1373-2-ND - Tape & Reel (TR)
1292-1373-1-ND - Cut Tape (CT)
1292-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X474K500CT
Description
CAP CER 0.47UF 50V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X474K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61H474KE11DMurata Electronics60,420490-16354-1-ND$0.82000Direct
GMC04X5R474K50NTCal-Chip Electronics, Inc.4,4414713-GMC04X5R474K50NTCT-ND$0.90000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.71744$7,174.40
20,000$0.69502$13,900.40
30,000$0.67260$20,178.00
50,000$0.62776$31,388.00
100,000$0.58292$58,292.00
Manufacturers Standard Package