Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N910J500CT | |
|---|---|
DigiKey Part Number | 1292-1362-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N910J500CT |
Description | CAP CER 91PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N910J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N910J500CT | Walsin Technology Corporation | 0 | 1292-HH15N910J500CTTR-ND | $0.02790 | Parametric Equivalent |
| 04025A910JAT2A | KYOCERA AVX | 0 | 04025A910JAT2A-ND | $0.44039 | Parametric Equivalent |
| 04025A910JAT4A | KYOCERA AVX | 0 | 478-04025A910JAT4ATR-ND | $0.38386 | Parametric Equivalent |
| C0402C910J5GACTU | KEMET | 4,892 | 399-C0402C910J5GACTUCT-ND | $3.21000 | Parametric Equivalent |
| CC0402JPNPO9BN910 | YAGEO | 0 | 13-CC0402JPNPO9BN910TR-ND | $0.04237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | $0.01560 | $4,680.00 |








