Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A910JAT2A | |
|---|---|
DigiKey Part Number | 04025A910JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A910JAT2A |
Description | CAP CER 91PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A910JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A910JAT4A | KYOCERA AVX | 0 | 478-04025A910JAT4ATR-ND | $0.38386 | Parametric Equivalent |
| GRM1555C1H910JA01D | Murata Electronics | 64,199 | 490-5954-1-ND | $0.82000 | Direct |
| C0402C910G5GACTU | KEMET | 0 | 399-C0402C910G5GACTUTR-ND | $2.22531 | Upgrade |
| GRM1555C1H910GA01D | Murata Electronics | 18,923 | 490-11408-1-ND | $0.99000 | Upgrade |
| 0402N910J500CT | Walsin Technology Corporation | 0 | 1292-1362-2-ND | $0.01560 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44039 | $4,403.90 |








