
0402N5R6D500CT | |
|---|---|
DigiKey Part Number | 1292-1341-2-ND - Tape & Reel (TR) 1292-1341-1-ND - Cut Tape (CT) 1292-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N5R6D500CT |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N5R6D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402DRNPO9BN5R6 | YAGEO | 4,778 | 13-AC0402DRNPO9BN5R6CT-ND | $0.82000 | Parametric Equivalent |
| C0402C569D5GACAUTO | KEMET | 26,745 | 399-15771-1-ND | $2.71000 | Parametric Equivalent |
| C0402C569D5GACTU | KEMET | 13,869 | 399-C0402C569D5GACTUCT-ND | $2.63000 | Parametric Equivalent |
| CC0402DPNPO9BN5R6 | YAGEO | 100,000 | 13-CC0402DPNPO9BN5R6CT-ND | $0.82000 | Parametric Equivalent |
| CC0402DRNPO9BN5R6 | YAGEO | 62,809 | 311-1011-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06740 | $6.74 |
| 500 | $0.04636 | $23.18 |
| 1,000 | $0.03987 | $39.87 |
| 2,500 | $0.03308 | $82.70 |
| 5,000 | $0.02902 | $145.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02571 | $257.10 |
| 20,000 | $0.02298 | $459.60 |
| 30,000 | $0.02162 | $648.60 |
| 50,000 | $0.02012 | $1,006.00 |
| 70,000 | $0.01924 | $1,346.80 |
| 100,000 | $0.01839 | $1,839.00 |

