Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N560J101CT | |
|---|---|
DigiKey Part Number | 1292-0402N560J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N560J101CT |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N560J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04021A560JAT2A | KYOCERA AVX | 0 | 478-04021A560JAT2ATR-ND | $0.44039 | Parametric Equivalent |
| CBR04C560J1GAC | KEMET | 0 | 399-CBR04C560J1GACTR-ND | $0.50211 | Parametric Equivalent |
| GCM1555C2A560JE02D | Murata Electronics | 0 | 490-GCM1555C2A560JE02DTR-ND | $0.06370 | Parametric Equivalent |
| GMC04CG560J100NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04CG560J100NTCT-ND | $0.82000 | Parametric Equivalent |
| GRT1555C2A560JA02D | Murata Electronics | 0 | 490-GRT1555C2A560JA02DTR-ND | $0.04481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02790 | $279.00 |









