


HMK105CG560JV-F | |
|---|---|
DigiKey Part Number | 587-5009-2-ND - Tape & Reel (TR) 587-5009-1-ND - Cut Tape (CT) 587-5009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG560JV-F |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG560JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG560J100NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04CG560J100NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64950 | $64.95 |
| 500 | $0.49740 | $248.70 |
| 1,000 | $0.45062 | $450.62 |
| 2,500 | $0.40128 | $1,003.20 |
| 5,000 | $0.37158 | $1,857.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34715 | $3,471.50 |
| 20,000 | $0.32705 | $6,541.00 |
| 30,000 | $0.31698 | $9,509.40 |
| 50,000 | $0.30582 | $15,291.00 |
| 70,000 | $0.29930 | $20,951.00 |
| 100,000 | $0.29302 | $29,302.00 |

