39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N390F500CT

DigiKey Part Number
1292-1310-2-ND - Tape & Reel (TR)
1292-1310-1-ND - Cut Tape (CT)
1292-1310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N390F500CT
Description
CAP CER 39PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N390F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A390F4T2AKYOCERA AVX0478-KAM05ACG1H390FHTR-ND$0.46649Parametric Equivalent
04025A390F4T4AKYOCERA AVX0478-KAM05ACG1H390FNTR-ND$0.37721Parametric Equivalent
AC0402FRNPO9BN390YAGEO19,65013-AC0402FRNPO9BN390CT-ND$1.23000Parametric Equivalent
C0402C390F5GACTUKEMET12,957399-17380-1-ND$11.35000Parametric Equivalent
CBR04C390F5GACKEMET47,814399-16083-1-ND$4.44000Parametric Equivalent
In-Stock: 11,962
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15130$15.13
500$0.10754$53.77
1,000$0.09414$94.14
2,500$0.08008$200.20
5,000$0.07166$358.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06474$647.40
20,000$0.05906$1,181.20
30,000$0.05622$1,686.60
50,000$0.05308$2,654.00
70,000$0.05124$3,586.80
100,000$0.04947$4,947.00
Manufacturers Standard Package