04025A390F4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.37721
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,650
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,970
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43,100
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.55375
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A390F4T2A

DigiKey Part Number
478-KAM05ACG1H390FHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A390F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A390F4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A390F4T4AKYOCERA AVX0478-KAM05ACG1H390FNTR-ND$0.37721Parametric Equivalent
AC0402FRNPO9BN390YAGEO19,65013-AC0402FRNPO9BN390CT-ND$1.23000Parametric Equivalent
GCM1555C1H390FA16DMurata Electronics4,970490-GCM1555C1H390FA16DCT-ND$0.82000Parametric Equivalent
GCM1555C1H390FA16JMurata Electronics43,100490-GCM1555C1H390FA16JCT-ND$0.82000Parametric Equivalent
GCQ1555C1H390FB01DMurata Electronics0GCQ1555C1H390FB01D-ND$0.55375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46649$4,664.90
Manufacturers Standard Package