0402N2R0C500CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,018
Unit Price: $2.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35511
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,568
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,856
Unit Price: $2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91190
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 16,544
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17711
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 140,854
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04468

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11799
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,473
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R0C500CT

DigiKey Part Number
1292-1295-2-ND - Tape & Reel (TR)
1292-1295-1-ND - Cut Tape (CT)
1292-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N2R0C500CT
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R0C500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09000$0.90
50$0.05580$2.79
100$0.04680$4.68
500$0.03154$15.77
1,000$0.02693$26.93
2,500$0.02214$55.35
5,000$0.01926$96.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01692$169.20
20,000$0.01501$300.20
30,000$0.01405$421.50
50,000$0.01299$649.50
70,000$0.01238$866.60
100,000$0.01178$1,178.00
120,000$0.01150$1,380.00
240,000$0.01056$2,534.40
250,000$0.01051$2,627.50
Manufacturers Standard Package