
AC0402CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-3049-2-ND - Tape & Reel (TR) 311-3049-1-ND - Cut Tape (CT) 311-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17270 | $17.27 |
| 500 | $0.12366 | $61.83 |
| 1,000 | $0.10852 | $108.52 |
| 2,500 | $0.09277 | $231.93 |
| 5,000 | $0.08328 | $416.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07191 | $719.10 |
| 20,000 | $0.06581 | $1,316.20 |
| 30,000 | $0.06277 | $1,883.10 |
| 50,000 | $0.05939 | $2,969.50 |
| 70,000 | $0.05742 | $4,019.40 |
| 100,000 | $0.05552 | $5,552.00 |

