
0402N221F500CT | |
|---|---|
DigiKey Part Number | 1292-1284-2-ND - Tape & Reel (TR) 1292-1284-1-ND - Cut Tape (CT) 1292-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N221F500CT |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N221F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN221 | YAGEO | 6,713 | 13-AC0402FRNPO9BN221CT-ND | $1.89000 | Parametric Equivalent |
| C0402C221F5GACAUTO | KEMET | 0 | 399-C0402C221F5GACAUTOTR-ND | $4.19465 | Parametric Equivalent |
| C0402C221F5GACTU | KEMET | 36,853 | 399-14273-1-ND | $12.74000 | Parametric Equivalent |
| C1005C0G1H221F050BA | TDK | 26,711 | 445-7015-1-ND | $3.70000 | Parametric Equivalent |
| CC0402FRNPO9BN221 | YAGEO | 38,740 | 311-3730-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.14310 | $14.31 |
| 500 | $0.10128 | $50.64 |
| 1,000 | $0.08863 | $88.63 |
| 2,500 | $0.07528 | $188.20 |
| 5,000 | $0.06727 | $336.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06070 | $607.00 |
| 20,000 | $0.05530 | $1,106.00 |
| 30,000 | $0.05260 | $1,578.00 |
| 50,000 | $0.04961 | $2,480.50 |
| 70,000 | $0.04786 | $3,350.20 |
| 100,000 | $0.04618 | $4,618.00 |

