
CC0402FRNPO9BN221 | |
---|---|
DigiKey Part Number | 311-3730-2-ND - Tape & Reel (TR) 311-3730-1-ND - Cut Tape (CT) 311-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39840 | $19.92 |
100 | $0.34490 | $34.49 |
500 | $0.25256 | $126.28 |
1,000 | $0.22926 | $229.26 |
2,500 | $0.20053 | $501.33 |
5,000 | $0.18326 | $916.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14972 | $1,497.20 |
20,000 | $0.14835 | $2,967.00 |
30,000 | $0.14764 | $4,429.20 |
50,000 | $0.14507 | $7,253.50 |
70,000 | $0.14128 | $9,889.60 |
100,000 | $0.13764 | $13,764.00 |
120,000 | $0.13592 | $16,310.40 |
240,000 | $0.13507 | $32,416.80 |
250,000 | $0.12980 | $32,450.00 |