220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N221F500CT

DigiKey Part Number
1292-1284-2-ND - Tape & Reel (TR)
1292-1284-1-ND - Cut Tape (CT)
1292-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N221F500CT
Description
CAP CER 220PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N221F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN221YAGEO6,71313-AC0402FRNPO9BN221CT-ND$1.89000Parametric Equivalent
C0402C221F5GACAUTOKEMET0399-C0402C221F5GACAUTOTR-ND$4.19465Parametric Equivalent
C0402C221F5GACTUKEMET36,753399-14273-1-ND$12.74000Parametric Equivalent
C1005C0G1H221F050BATDK26,711445-7015-1-ND$3.70000Parametric Equivalent
CC0402FRNPO9BN221YAGEO38,730311-3730-1-ND$1.07000Parametric Equivalent
In-Stock: 66,939
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16780$8.39
100$0.14310$14.31
500$0.10128$50.64
1,000$0.08863$88.63
2,500$0.07528$188.20
5,000$0.06727$336.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06070$607.00
20,000$0.05530$1,106.00
30,000$0.05260$1,578.00
50,000$0.04961$2,480.50
70,000$0.04786$3,350.20
100,000$0.04618$4,618.00
Manufacturers Standard Package