0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N220J500CT

DigiKey Part Number
1292-1283-2-ND - Tape & Reel (TR)
1292-1283-1-ND - Cut Tape (CT)
1292-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N220J500CT
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N220J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
50$0.04580$2.29
100$0.03840$3.84
500$0.02548$12.74
1,000$0.02173$21.73
2,500$0.01774$44.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00952$95.20
20,000$0.00904$180.80
30,000$0.00900$270.00
50,000$0.00891$445.50
70,000$0.00886$620.20
100,000$0.00881$881.00
120,000$0.00879$1,054.80
240,000$0.00819$1,965.60
250,000$0.00815$2,037.50
Manufacturers Standard Package