150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N151J500CT

DigiKey Part Number
1292-1261-2-ND - Tape & Reel (TR)
1292-1261-1-ND - Cut Tape (CT)
1292-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N151J500CT
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N151J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C151JB5NNNCSamsung Electro-Mechanics125,7381276-1046-1-ND$0.82000Similar
In-Stock: 179,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13480$6.74
100$0.11430$11.43
500$0.08008$40.04
1,000$0.06964$69.64
2,500$0.05874$146.85
5,000$0.05221$261.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04684$468.40
20,000$0.04243$848.60
30,000$0.04023$1,206.90
50,000$0.03779$1,889.50
70,000$0.03637$2,545.90
100,000$0.03500$3,500.00
Manufacturers Standard Package