Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N150G250CT | |
|---|---|
DigiKey Part Number | 1292-0402N150G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N150G250CT |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N150G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023U150GAQ2A | KYOCERA AVX | 0 | 478-04023U150GAQ2ATR-ND | $0.10484 | Parametric Equivalent |
| C0402C150G3GALTU | KEMET | 0 | 399-C0402C150G3GALTUTR-ND | $2.91287 | Parametric Equivalent |
| CBR04C150G3GAC | KEMET | 0 | 399-CBR04C150G3GACTR-ND | $0.48597 | Parametric Equivalent |
| CC0402GRNPO8BN150 | YAGEO | 52,139 | 311-3736-1-ND | $0.82000 | Parametric Equivalent |
| KGM05ACG1E150GH | KYOCERA AVX | 9,770 | 478-KGM05ACG1E150GHCT-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02011 | $201.10 |







