15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E150GH

DigiKey Part Number
478-KGM05ACG1E150GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E150GHCT-ND - Cut Tape (CT)
478-KGM05ACG1E150GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E150GH
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E150GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.54000$25.40
50$1.90240$95.12
100$1.70510$170.51
500$1.37348$686.74
1,000$1.27104$1,271.04
2,500$1.16295$2,907.38
5,000$1.09780$5,489.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.13945$11,394.50
20,000$1.09250$21,850.00
30,000$1.06898$32,069.40
50,000$1.04291$52,145.50
70,000$1.02766$71,936.20
Manufacturers Standard Package