Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N0R5B250CT | |
|---|---|
DigiKey Part Number | 1292-0402N0R5B250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N0R5B250CT |
Description | CAP CER 0.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R5B250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N0R5B250CT | Walsin Technology Corporation | 0 | 1292-HH15N0R5B250CTTR-ND | $0.09169 | Parametric Equivalent |
| RF15N0R5B250CT | Walsin Technology Corporation | 0 | 1292-RF15N0R5B250CTTR-ND | $0.05365 | Parametric Equivalent |
| 04023U0R5BAQ2A | KYOCERA AVX | 0 | 478-04023U0R5BAQ2ATR-ND | $0.04597 | Parametric Equivalent |
| CBR04C508B3GAC | KEMET | 0 | 399-CBR04C508B3GACTR-ND | $0.18418 | Parametric Equivalent |
| GMC04CG0R5B25NT | Cal-Chip Electronics, Inc. | 19,990 | 4713-GMC04CG0R5B25NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02551 | $255.10 |








