
GMC04CG0R5B25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG0R5B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG0R5B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG0R5B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG0R5B25NT |
Description | CAP0402 COG .5PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21020 | $10.51 |
100 | $0.17980 | $17.98 |
500 | $0.12826 | $64.13 |
1,000 | $0.11241 | $112.41 |
2,500 | $0.09558 | $238.95 |
5,000 | $0.08539 | $426.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07999 | $799.90 |
20,000 | $0.07338 | $1,467.60 |
30,000 | $0.07007 | $2,102.10 |
50,000 | $0.06640 | $3,320.00 |
70,000 | $0.06426 | $4,498.20 |
100,000 | $0.06220 | $6,220.00 |
120,000 | $0.06122 | $7,346.40 |
240,000 | $0.05794 | $13,905.60 |
250,000 | $0.05777 | $14,442.50 |