
0402B822K500CT | |
---|---|
DigiKey Part Number | 1292-1231-2-ND - Tape & Reel (TR) 1292-1231-1-ND - Cut Tape (CT) 1292-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B822K500CT |
Description | CAP CER 8200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B822K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17080 | $8.54 |
100 | $0.13060 | $13.06 |
500 | $0.07604 | $38.02 |
1,000 | $0.04253 | $42.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03335 | $333.50 |