
0402B683K500CT | |
|---|---|
DigiKey Part Number | 1292-1227-2-ND - Tape & Reel (TR) 1292-1227-1-ND - Cut Tape (CT) 1292-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B683K500CT |
Description | CAP CER 0.068UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B683K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.19990 | $19.99 |
| 500 | $0.12026 | $60.13 |
| 1,000 | $0.08640 | $86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05181 | $518.10 |

