
0402B682K250CT | |
|---|---|
DigiKey Part Number | 1292-1224-2-ND - Tape & Reel (TR) 1292-1224-1-ND - Cut Tape (CT) 1292-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B682K250CT |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B682K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08640 | $4.32 |
| 100 | $0.07340 | $7.34 |
| 500 | $0.05042 | $25.21 |
| 1,000 | $0.04357 | $43.57 |
| 2,500 | $0.03629 | $90.73 |
| 5,000 | $0.03195 | $159.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01255 | $125.50 |

