
0402B562K250CT | |
|---|---|
DigiKey Part Number | 1292-1220-2-ND - Tape & Reel (TR) 1292-1220-1-ND - Cut Tape (CT) 1292-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B562K250CT |
Description | CAP CER 5600PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B562K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08820 | $4.41 |
| 100 | $0.07340 | $7.34 |
| 500 | $0.05074 | $25.37 |
| 1,000 | $0.04381 | $43.81 |
| 2,500 | $0.03652 | $91.30 |
| 5,000 | $0.03214 | $160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02315 | $231.50 |
| 20,000 | $0.02068 | $413.60 |
| 30,000 | $0.01944 | $583.20 |
| 50,000 | $0.01807 | $903.50 |
| 70,000 | $0.01728 | $1,209.60 |
| 100,000 | $0.01651 | $1,651.00 |
| 120,000 | $0.01614 | $1,936.80 |
| 240,000 | $0.01492 | $3,580.80 |
| 250,000 | $0.01486 | $3,715.00 |

