Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B562J500CT | |
|---|---|
DigiKey Part Number | 1292-0402B562J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B562J500CT |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B562J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C562J5RACTU | KEMET | 6,861 | 399-C0402C562J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| C0402C562J5RALTU | KEMET | 0 | 399-C0402C562J5RALTUTR-ND | $1.30761 | Parametric Equivalent |
| CC0402JRX7R9BB562 | YAGEO | 66,172 | 311-3773-1-ND | $0.82000 | Parametric Equivalent |
| GMC04X7R562J50NT | Cal-Chip Electronics, Inc. | 9,000 | 4713-GMC04X7R562J50NTCT-ND | $0.82000 | Parametric Equivalent |
| GRM155R71H562JA88D | Murata Electronics | 29,887 | 490-16350-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05619 | $561.90 |






