
0402B331K500CT | |
---|---|
DigiKey Part Number | 1292-1201-2-ND - Tape & Reel (TR) 1292-1201-1-ND - Cut Tape (CT) 1292-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B331K500CT |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B331K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11400 | $1.14 |
50 | $0.07680 | $3.84 |
100 | $0.06450 | $6.45 |
500 | $0.04412 | $22.06 |
1,000 | $0.03799 | $37.99 |
2,500 | $0.03153 | $78.83 |
5,000 | $0.02763 | $138.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01042 | $104.20 |