
0402B224K100CT | |
---|---|
DigiKey Part Number | 1292-1196-2-ND - Tape & Reel (TR) 1292-1196-1-ND - Cut Tape (CT) 1292-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B224K100CT |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B224K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
50 | $0.11440 | $5.72 |
100 | $0.09640 | $9.64 |
500 | $0.06714 | $33.57 |
1,000 | $0.05833 | $58.33 |
2,500 | $0.04670 | $116.75 |
5,000 | $0.04346 | $217.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03581 | $358.10 |
20,000 | $0.02666 | $533.20 |
30,000 | $0.02648 | $794.40 |
50,000 | $0.02627 | $1,313.50 |
70,000 | $0.02614 | $1,829.80 |
100,000 | $0.02602 | $2,602.00 |
120,000 | $0.02596 | $3,115.20 |
240,000 | $0.02576 | $6,182.40 |
250,000 | $0.02575 | $6,437.50 |