
0402B153K250CT | |
|---|---|
DigiKey Part Number | 1292-1185-2-ND - Tape & Reel (TR) 1292-1185-1-ND - Cut Tape (CT) 1292-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B153K250CT |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B153K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205051 | Würth Elektronik | 10,278 | 732-7546-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R8BB153 | YAGEO | 85,160 | 13-AC0402KRX7R8BB153CT-ND | $0.82000 | Parametric Equivalent |
| C0402C153K3RACAUTO | KEMET | 9,841 | 399-15795-1-ND | $3.37000 | Parametric Equivalent |
| C0402C153K3RACTU | KEMET | 28,734 | 399-14887-1-ND | $3.21000 | Parametric Equivalent |
| CC0402KRX7R8BB153 | YAGEO | 152,360 | 311-1713-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08550 | $8.55 |
| 500 | $0.05904 | $29.52 |
| 1,000 | $0.05097 | $50.97 |
| 2,500 | $0.04262 | $106.55 |
| 5,000 | $0.03759 | $187.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03330 | $333.00 |
| 20,000 | $0.02994 | $598.80 |
| 30,000 | $0.02826 | $847.80 |
| 50,000 | $0.02641 | $1,320.50 |
| 70,000 | $0.02532 | $1,772.40 |
| 100,000 | $0.02428 | $2,428.00 |

